337-039-542-604

Heilind Number:EDA337-039-542-604
Manufacturer:EDAC
Manufacturer Number:337-039-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable performance. With a single row layout and 39 positions, it offers seamless integration on your board. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a range of applications. Elevate your electronics with this essential component from our Board To Board PCB Connectors collection.