337-039-542-607

Heilind Number:EDA337-039-542-607
Manufacturer:EDAC
Manufacturer Number:337-039-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row with 39 positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.