337-039-542-612

Heilind Number:EDA337-039-542-612
Manufacturer:EDAC
Manufacturer Number:337-039-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that adds a pop of color to your assembly. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees long-lasting performance. Its single row configuration with 39 positions and a .156-inch pitch offers ample space for secure connections. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Trust in our connector for efficient and dependable board-to-board PCB connections.