337-039-542-668

Heilind Number:EDA337-039-542-668
Manufacturer:EDAC
Manufacturer Number:337-039-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-668

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a sleek green design. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a wide range of environments. The Copper Alloy contact material and 1-row configuration with 39 positions guarantee efficient and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.