337-039-542-678

Heilind Number:EDA337-039-542-678
Manufacturer:EDAC
Manufacturer Number:337-039-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a 3 A amperage rating, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance and longevity. With a single row layout and 39 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Boost your device's functionality with this essential component.