337-039-544-101

Heilind Number:EDA337-039-544-101
Manufacturer:EDAC
Manufacturer Number:337-039-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, perfect for your board-to-board applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The vibrant green color adds a touch of visual appeal, while the .156-inch pitch and .2-inch row spacing cater to precise connection needs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers efficiency and versatility in various environments. Whether you need a straight mount orientation or easy installation, this connector is a must-have in your inventory for seamless electronic projects. Explore our range of connectors for more options to suit your requirements.