337-039-544-102

Heilind Number:EDA337-039-544-102
Manufacturer:EDAC
Manufacturer Number:337-039-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-102

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 39 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees optimal conductivity while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a hobbyist or a professional, this component is a must-have for your PCB projects. Explore its potential in our extensive range of connectors.