337-039-544-103

Heilind Number:EDA337-039-544-103
Manufacturer:EDAC
Manufacturer Number:337-039-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-103

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Featuring a vibrant green color, this connector boasts a sleek design with a single row layout, perfect for streamlined installations. With a high amperage rating of 3 A, it ensures reliable power transmission for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The 39 copper alloy contacts offer secure connections, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it's easy to install for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.