337-039-544-107

Heilind Number:EDA337-039-544-107
Manufacturer:EDAC
Manufacturer Number:337-039-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. This sleek, green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 39 positions, it offers seamless integration on your circuit board. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Trust in our connector to deliver superior connectivity for your electronic devices.