337-039-544-108

Heilind Number:EDA337-039-544-108
Manufacturer:EDAC
Manufacturer Number:337-039-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green finish that not only adds a pop of color but also ensures easy identification. With a robust amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. Featuring a single row configuration with 39 positions, it maximizes connectivity options. The contact material, copper alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of environments. Elevate your PCB connectivity with this essential component.