337-039-544-112

Heilind Number:EDA337-039-544-112
Manufacturer:EDAC
Manufacturer Number:337-039-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring both reliability and aesthetic appeal. With 39 positions available in a single row configuration, it offers ample connectivity options for your electronic setup. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this essential component.