337-039-544-158

Heilind Number:EDA337-039-544-158
Manufacturer:EDAC
Manufacturer Number:337-039-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a 3A amperage capacity and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 39 positions, it offers seamless integration on your circuit board. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation adds versatility to your design. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.