337-039-544-602

Heilind Number:EDA337-039-544-602
Manufacturer:EDAC
Manufacturer Number:337-039-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-602

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for efficiency, this connector features a single row layout with 39 positions, ensuring optimal functionality. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a striking green hue, not only ensures safety but also adds a touch of vibrancy to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.