337-039-544-608

Heilind Number:EDA337-039-544-608
Manufacturer:EDAC
Manufacturer Number:337-039-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and a single row design, it offers seamless integration for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and 39 positions, it facilitates precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in diverse environments. Perfect for demanding applications, this connector is a must-have in your inventory. Elevate your connectivity game with this essential component.