337-039-544-658

Heilind Number:EDA337-039-544-658
Manufacturer:EDAC
Manufacturer Number:337-039-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-544-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 39 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component.