337-039-558-101

Heilind Number:EDA337-039-558-101
Manufacturer:EDAC
Manufacturer Number:337-039-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and a total of 39 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable and efficient power transmission, with a low amperage rating of 3 A. Perfect for right-angle mounting, it provides flexibility in your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.