337-039-558-102

Heilind Number:EDA337-039-558-102
Manufacturer:EDAC
Manufacturer Number:337-039-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and a total of 39 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this efficient and versatile Card Edge Connector.