337-039-558-103

Heilind Number:EDA337-039-558-103
Manufacturer:EDAC
Manufacturer Number:337-039-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 39 positions, perfect for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliability in various operating conditions. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing optimal performance and longevity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation and secure connections. Its right-angle mount orientation further enhances space efficiency, making it ideal for compact electronic designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.