337-039-558-104

Heilind Number:EDA337-039-558-104
Manufacturer:EDAC
Manufacturer Number:337-039-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a single row with 39 positions, perfect for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. The vibrant green color not only adds a pop of style but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability even in harsh environments. Upgrade your connectivity solutions with this essential component.