337-039-558-107

Heilind Number:EDA337-039-558-107
Manufacturer:EDAC
Manufacturer Number:337-039-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality with a 3A amperage rating. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Designed for convenience, its right-angle mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assemblies with this essential component.