337-039-558-108

Heilind Number:EDA337-039-558-108
Manufacturer:EDAC
Manufacturer Number:337-039-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a single row with 39 positions, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a copper alloy contact material, it offers excellent conductivity, while the green color allows for easy identification. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its right-angle mount orientation and .156-inch pitch provide flexibility in installation. Upgrade your PCB assembly with this high-quality connector for optimal functionality.