337-039-558-112

Heilind Number:EDA337-039-558-112
Manufacturer:EDAC
Manufacturer Number:337-039-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-112

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable performance. With an amperage rating of 3A, it can handle high-power applications with ease. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. This single-row connector boasts 39 positions, perfect for accommodating multiple connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this essential component.