337-039-558-158

Heilind Number:EDA337-039-558-158
Manufacturer:EDAC
Manufacturer Number:337-039-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row layout with 39 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.