337-039-558-168

Heilind Number:EDA337-039-558-168
Manufacturer:EDAC
Manufacturer Number:337-039-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision, this connector features a single row layout with 39 positions, ensuring efficient and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material promises optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its right angle mount orientation offers flexibility in positioning, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic assemblies with this high-performance Card Edge Connector.