337-039-558-602

Heilind Number:EDA337-039-558-602
Manufacturer:EDAC
Manufacturer Number:337-039-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-602

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector in vibrant Green. Designed for peak performance, it boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 39 positions, this connector offers seamless integration into your PCB setup. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Its Right Angle mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.