337-039-558-603

Heilind Number:EDA337-039-558-603
Manufacturer:EDAC
Manufacturer Number:337-039-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-603

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions, ideal for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for enhanced functionality and performance.