337-039-558-604

Heilind Number:EDA337-039-558-604
Manufacturer:EDAC
Manufacturer Number:337-039-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for high performance, this connector features a single row design with 39 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. Each contact is meticulously crafted from Copper Alloy, ensuring reliable power transmission at a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating on your circuit board. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our connector for efficient and durable board-to-board connections in your electronic applications.