337-039-558-607

Heilind Number:EDA337-039-558-607
Manufacturer:EDAC
Manufacturer Number:337-039-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. This high-performance connector, featuring a single row design and 39 positions, is crafted from durable UL 94V-0 Thermoplastic Polyester housing and boasts Copper Alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. The right-angle mount orientation ensures versatile installation options, while its robust construction is built to withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component, perfect for various applications in the PCB connectors industry.