337-039-558-678

Heilind Number:EDA337-039-558-678
Manufacturer:EDAC
Manufacturer Number:337-039-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-558-678

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green color. Designed for high performance, it features UL 94V-0 Thermoplastic Polyester housing, offering superior durability. With a single row layout and 39 positions, it ensures efficient board-to-board connections. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation enables easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.