337-039-559-102

Heilind Number:EDA337-039-559-102
Manufacturer:EDAC
Manufacturer Number:337-039-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-559-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable functionality. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures secure and efficient power transmission. Its single-row design with 39 positions and a .156-inch pitch makes it ideal for various PCB applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.