337-039-559-108

Heilind Number:EDA337-039-559-108
Manufacturer:EDAC
Manufacturer Number:337-039-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, it features a single row layout with 39 positions, ideal for facilitating smooth data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in any environment. Trust in its quality construction to optimize your electronic connections seamlessly.