337-039-559-112

Heilind Number:EDA337-039-559-112
Manufacturer:EDAC
Manufacturer Number:337-039-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-559-112

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout, this connector offers 39 positions for efficient signal transmission. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation enables versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic projects. Explore our full range of connectors for all your connectivity needs.