337-039-559-602

Heilind Number:EDA337-039-559-602
Manufacturer:EDAC
Manufacturer Number:337-039-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-559-602

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Featuring a vibrant green design, it offers a seamless fit for your PCB needs. Engineered for optimal performance, this connector boasts a current rating of 3 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety. With a single row configuration and 39 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic setups with this high-quality component.