337-039-559-607

Heilind Number:EDA337-039-559-607
Manufacturer:EDAC
Manufacturer Number:337-039-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-559-607

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 39 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.