337-039-559-608

Heilind Number:EDA337-039-559-608
Manufacturer:EDAC
Manufacturer Number:337-039-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-559-608

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector in green. Designed for optimal efficiency, it boasts a contact rating of 3 A, ensuring reliable power transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees long-lasting durability and superior conductivity. Featuring a single row layout with 39 positions at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for various applications, this connector is a must-have for any project requiring secure board-to-board connections.