337-039-559-612

Heilind Number:EDA337-039-559-612
Manufacturer:EDAC
Manufacturer Number:337-039-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-559-612

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row and 39 positions, it offers seamless integration for your circuitry. The high-quality Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity in every use. Upgrade your setup with this essential component for seamless board-to-board connections.