337-039-559-658

Heilind Number:EDA337-039-559-658
Manufacturer:EDAC
Manufacturer Number:337-039-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is designed to provide seamless power transfer with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and efficient operation. With a single row and 39 positions, it offers ample connectivity options for your PCB setup. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.