337-040-500-101

Heilind Number:EDA337-040-500-101
Manufacturer:EDAC
Manufacturer Number:337-040-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek green. Designed for seamless integration, it features a single row layout with 40 positions and a pitch of .156 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a versatile choice for all your board-to-board connection needs. Upgrade your system with this essential component.