337-040-500-103

Heilind Number:EDA337-040-500-103
Manufacturer:EDAC
Manufacturer Number:337-040-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for precision and durability, this connector features a single row with 40 positions, ideal for seamless board-to-board integration. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, each connection is secure and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for demanding electronic applications, this connector ensures seamless data transmission and power delivery. Elevate your PCB assembly with this essential component.