337-040-500-104

Heilind Number:EDA337-040-500-104
Manufacturer:EDAC
Manufacturer Number:337-040-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-104

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, perfect for streamlined PCB connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The sleek green color adds a touch of vibrancy to your setup, while the straight mount orientation and .156-inch pitch guarantee easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.