337-040-500-108

Heilind Number:EDA337-040-500-108
Manufacturer:EDAC
Manufacturer Number:337-040-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it not only provides functional benefits but also adds a touch of visual appeal. Engineered for optimal performance, this connector boasts a 3 A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With a single row configuration and a total of 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.