337-040-500-112

Heilind Number:EDA337-040-500-112
Manufacturer:EDAC
Manufacturer Number:337-040-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 40 positions, ideal for efficient board-to-board connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees excellent conductivity and signal integrity. The connector's straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C suits a variety of industrial applications. Upgrade your setup with this Green Card Edge Connector for superior performance.