337-040-500-158

Heilind Number:EDA337-040-500-158
Manufacturer:EDAC
Manufacturer Number:337-040-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row configuration with 40 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring Copper Alloy contacts, it offers superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. With a robust housing and straight mount orientation, it aligns perfectly on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in telecommunications, consumer electronics, and more. Elevate your connectivity solutions with this essential component.