337-040-500-168

Heilind Number:EDA337-040-500-168
Manufacturer:EDAC
Manufacturer Number:337-040-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a single row configuration and a total of 40 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105°C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Whether you require straight or right-angle mounting, this connector is versatile to meet your specific needs. Explore seamless connectivity solutions with our Card Edge Connector.