337-040-500-201

Heilind Number:EDA337-040-500-201
Manufacturer:EDAC
Manufacturer Number:337-040-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers efficient signal transmission across 40 positions. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Ideal for board-to-board connections, this connector is a crucial component for robust and efficient electronic assemblies.