337-040-500-204

Heilind Number:EDA337-040-500-204
Manufacturer:EDAC
Manufacturer Number:337-040-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a double-row layout and 40 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Explore our range of connectors for seamless board-to-board integration.