337-040-500-212

Heilind Number:EDA337-040-500-212
Manufacturer:EDAC
Manufacturer Number:337-040-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3 A amperage capacity, it ensures reliable power transmission. The two rows of Copper Alloy contacts provide secure and efficient connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Boasting 40 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.