337-040-500-258

Heilind Number:EDA337-040-500-258
Manufacturer:EDAC
Manufacturer Number:337-040-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for dual-row installation with 40 positions, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. Crafted with Copper Alloy contacts and boasting a 3A amperage, this connector guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in this connector for seamless and secure board-to-board connections.