337-040-500-268

Heilind Number:EDA337-040-500-268
Manufacturer:EDAC
Manufacturer Number:337-040-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a 40-position, 2-row layout, it ensures efficient power delivery, supporting an amperage of 3A. The contact material, Copper Alloy, guarantees reliable signal transmission while the .156-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Its straight mount orientation makes installation a breeze, perfect for board-to-board applications. Upgrade your connectivity with this essential component.