337-040-500-802

Heilind Number:EDA337-040-500-802
Manufacturer:EDAC
Manufacturer Number:337-040-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-500-802

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a double-row configuration with 40 positions, ensuring secure and efficient connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing high-quality insulation and safety. Each contact is made of robust Copper Alloy, rated for an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This connector is suitable for a variety of applications, thanks to its wide operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or electronic devices, trust in the reliability of this essential component.